


37527 | |
|---|---|
DigiKey Part Number | 37527-ND |
Manufacturer | |
Manufacturer Product Number | 37527 |
Description | STORAGE CONTAINER 18-5/8X15X8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 18.63" L x 15.00" W x 8.00" H (473.1mm x 381.0mm x 203.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.77000 | ¥320.77 |





