Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37526

DigiKey Part Number
37526-ND
Manufacturer
Manufacturer Product Number
37526
Description
STORAGE CONTAINER 18-5/8X15X14
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tote
Manufacturer
Protektive Pak
Usage
Storage
Series
Dimensions - Overall
18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.23000¥401.23
10¥362.98600¥3,629.86
25¥351.17480¥8,779.37
50¥343.22920¥17,161.46
100¥336.02080¥33,602.08
250¥327.48572¥81,871.43
Manufacturers Standard Package