


37517 | |
|---|---|
DigiKey Part Number | 37517-ND |
Manufacturer | |
Manufacturer Product Number | 37517 |
Description | STORAGE CONT 22-7/8X12-7/8X8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 22.88" L x 12.88" W x 8.00" H (581.2mm x 327.2mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 22.88" L x 12.88" W x 8.00" H (581.2mm x 327.2mm x 203.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥304.39000 | ¥304.39 |
| 10 | ¥273.61500 | ¥2,736.15 |
| 25 | ¥264.18400 | ¥6,604.60 |
| 50 | ¥257.86080 | ¥12,893.04 |
| 100 | ¥252.13630 | ¥25,213.63 |
| 250 | ¥245.37032 | ¥61,342.58 |





