Box Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37078

DigiKey Part Number
37078-ND
Manufacturer
Manufacturer Product Number
37078
Description
SHIPPR CIRBD 20-1/2X15-1/2X2-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Box
Manufacturer
Protektive Pak
Usage
Storage, Shipping
Series
Dimensions - Overall
20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
Conductive, Dissipative, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.15000¥136.15
10¥119.73300¥1,197.33
25¥114.83040¥2,870.76
50¥111.57180¥5,578.59
100¥108.64340¥10,864.34
250¥105.20600¥26,301.50
500¥102.89190¥51,445.95
Manufacturers Standard Package