Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37054

DigiKey Part Number
37054-ND
Manufacturer
Manufacturer Product Number
37054
Description
SHIPPER CIRC BD BOX 7X5X2-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Box
Manufacturer
Protektive Pak
Usage
Storage, Shipping
Series
Dimensions - Overall
7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
Conductive, Dissipative, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥42.51300¥425.13
25¥40.31560¥1,007.89
50¥38.87820¥1,943.91
100¥37.60140¥3,760.14
250¥36.12268¥9,030.67
500¥35.13754¥17,568.77
1,000¥34.25066¥34,250.66
Manufacturers Standard Package