


37001 | |
|---|---|
DigiKey Part Number | 37001-ND |
Manufacturer | |
Manufacturer Product Number | 37001 |
Description | SHIPPER ESD SMALL 3-1/2X1-1/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 3.50" L x 1.25" W x 1.00" H (88.9mm x 31.8mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥32.21200 | ¥322.12 |
| 25 | ¥30.43320 | ¥760.83 |
| 50 | ¥29.27520 | ¥1,463.76 |
| 100 | ¥28.25090 | ¥2,825.09 |
| 250 | ¥27.06900 | ¥6,767.25 |
| 500 | ¥26.28484 | ¥13,142.42 |
| 1,000 | ¥25.58104 | ¥25,581.04 |

