
PFXST6200WAD | |
|---|---|
DigiKey Part Number | 4008-PFXST6200WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXST6200WAD |
Description | 4"W BASIC PANEL, 480 X 272 PIXEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65F - Dust Tight, Water Resistant, NEMA 4X, 13 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 4.3" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,471.41000 | ¥3,471.41 |


