
TOP261EN | |
|---|---|
DigiKey Part Number | 596-1217-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP261EN |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP261EN Models |
Category | Duty Cycle 78% |
Manufacturer Power Integrations | Frequency - Switching 66kHz, 132kHz |
Series | Power (Watts) 333 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP261EG | Power Integrations | 913 | 596-1339-5-ND | ¥25.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 100 | ¥21.00520 | ¥2,100.52 |
| 1,000 | ¥17.86265 | ¥17,862.65 |


