TOP232PN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Power Integrations
In Stock: 1,428
Unit Price: ¥8.77000
Datasheet

Similar


Power Integrations
In Stock: 8,665
Unit Price: ¥14.80000
Datasheet
Converter Offline Flyback Topology 66kHz ~ 132kHz 8-PDIP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP232PN

DigiKey Part Number
596-1799-ND
Manufacturer
Manufacturer Product Number
TOP232PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz 8-PDIP-B
Datasheet
 Datasheet
EDA/CAD Models
TOP232PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
66kHz ~ 132kHz
Manufacturer
Power Integrations
Power (Watts)
15 W
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Packaging
Tube
Control Features
Frequency Control
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-B
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
78%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TOP252PNPower Integrations1,428596-1199-5-ND¥8.77000MFR Recommended
TOP242PNPower Integrations8,665596-1066-5-ND¥14.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes