New Product
Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY5072K-TL

DigiKey Part Number
596-TNY5072K-TLTR-ND - Tape & Reel (TR)
596-TNY5072K-TLCT-ND - Cut Tape (CT)
596-TNY5072K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY5072K-TL
Description
TINYSWITCH-5 725 V 20 W UNIVERSA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
66%
Manufacturer
Power Integrations
Frequency - Switching
150kHz
Series
Power (Watts)
35 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
Yes
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Voltage - Breakdown
725V
Supplier Device Package
12-ESOP
Topology
Flyback, Secondary Side SR
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥6.69900¥66.99
25¥6.05040¥151.26
100¥5.33910¥533.91
250¥4.99972¥1,249.93
500¥4.79528¥2,397.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.58224¥4,582.24
2,000¥4.44504¥8,890.08
3,000¥4.37640¥13,129.20
5,000¥4.30028¥21,501.40
7,000¥4.25583¥29,790.81
10,000¥4.21305¥42,130.50
Manufacturers Standard Package