Converter Offline Flyback Topology 44kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY254GN-TL

DigiKey Part Number
596-TNY254GN-TLTR-ND - Tape & Reel (TR)
596-TNY254GN-TLCT-ND - Cut Tape (CT)
596-TNY254GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY254GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 44kHz 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
44kHz
Manufacturer
Power Integrations
Power (Watts)
4 W
Series
Fault Protection
Current Limiting, Over Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD, Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
8-SMD
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
68%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
100¥9.52290¥952.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.10460¥8,104.60
10,000¥6.45060¥64,506.00
Manufacturers Standard Package