


SID1152K-TL | |
|---|---|
DigiKey Part Number | 1810-1073-2-ND - Tape & Reel (TR) 1810-1073-1-ND - Cut Tape (CT) 1810-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SID1152K-TL |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 225ns, 225ns (Max) |
Mfr | Current - Output High, Low 2.4A, 2.6A |
Series | Current - Peak Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 22V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package eSOP-R16B |
Propagation Delay tpLH / tpHL (Max) 340ns, 330ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.60000 | ¥41.60 |
| 100 | ¥36.63610 | ¥3,663.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.50869 | ¥31,508.69 |



