Diode 600 V 5A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH05BZ600

DigiKey Part Number
596-QH05BZ600TR-ND - Tape & Reel (TR)
596-QH05BZ600CT-ND - Cut Tape (CT)
596-QH05BZ600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH05BZ600
Description
DIODE STANDARD 600V 5A TO263AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
QH05BZ600 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
17pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
3.1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,869
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
100¥7.77380¥777.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.77380¥6,219.04
1,600¥6.61600¥10,585.60
Manufacturers Standard Package