
LXA10T600 | |
|---|---|
DigiKey Part Number | 596-1373-5-ND |
Manufacturer | |
Manufacturer Product Number | LXA10T600 |
Description | DIODE STANDARD 600V 10A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP8-06A | IXYS | 17 | DSEP8-06A-ND | ¥29.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 100 | ¥7.19490 | ¥719.49 |
| 1,000 | ¥6.11980 | ¥6,119.80 |
| 10,000 | ¥5.25972 | ¥52,597.20 |

