


LNK3316D-TL | |
|---|---|
DigiKey Part Number | 596-LNK3316D-TLTR-ND - Tape & Reel (TR) 596-LNK3316D-TLCT-ND - Cut Tape (CT) 596-LNK3316D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3316D-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 725V | Supplier Device Package SO-8C |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 100 | ¥8.16250 | ¥816.25 |
| 1,000 | ¥7.59186 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.94680 | ¥17,367.00 |
| 12,500 | ¥5.95440 | ¥74,430.00 |

