


LNK3314D-TL | |
|---|---|
DigiKey Part Number | 596-LNK3314D-TLTR-ND - Tape & Reel (TR) 596-LNK3314D-TLCT-ND - Cut Tape (CT) 596-LNK3314D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3314D-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Power (Watts) 6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 725V | Supplier Device Package SO-8C |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK3304D-TL | Power Integrations | 219 | 596-LNK3304D-TLCT-ND | ¥6.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 100 | ¥6.12150 | ¥612.15 |
| 1,000 | ¥5.69389 | ¥5,693.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.21010 | ¥13,025.25 |
| 12,500 | ¥4.46580 | ¥55,822.50 |


