Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3208D-TL

DigiKey Part Number
596-LNK3208D-TLTR-ND - Tape & Reel (TR)
596-LNK3208D-TLCT-ND - Cut Tape (CT)
596-LNK3208D-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3208D-TL
Description
485 MA (MDCM) 775 MA (CCM)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
69%
Manufacturer
Power Integrations
Frequency - Switching
66kHz
Series
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Frequency Control, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Non-Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
SO-8C
Voltage - Breakdown
725V
Mounting Type
Surface Mount
Topology
Buck, Buck-Boost, Flyback
Base Product Number
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
100¥8.49720¥849.72
1,000¥7.23189¥7,231.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.23189¥18,079.72
12,500¥6.13615¥76,701.88
Manufacturers Standard Package