
LCS7269Z | |
|---|---|
DigiKey Part Number | 596-LCS7269Z-ND |
Manufacturer | |
Manufacturer Product Number | LCS7269Z |
Description | 1400W, 600 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology POWeDIP-20B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 345V ~ 440V |
Manufacturer Power Integrations | Power (Watts) 1.44 kW |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 20-DIP (0.500", 12.70mm) |
Voltage - Breakdown 600V | Supplier Device Package POWeDIP-20B |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 13.7 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.57000 | ¥142.57 |
| 100 | ¥126.69630 | ¥12,669.63 |



