Half Bridge Driver General Purpose Power MOSFET eSIP-16J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS705HG

DigiKey Part Number
596-1431-5-ND
Manufacturer
Manufacturer Product Number
LCS705HG
Description
IC HALF BRIDGE DRIVER ESIP16J
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET eSIP-16J
Datasheet
 Datasheet
EDA/CAD Models
LCS705HG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
On/Off
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
400mOhm
Current - Output / Channel
-
Current - Peak Output
19.3A
Voltage - Supply
11.4V ~ 15V
Voltage - Load
11.4V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Through Hole
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
100¥47.05420¥4,705.42
1,000¥39.94228¥39,942.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.