
PVLEAD3 | |
|---|---|
DigiKey Part Number | 501-PVLEAD3-ND |
Manufacturer | |
Manufacturer Product Number | PVLEAD3 |
Description | MC4 SOLAR POWER CLAMP SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MC4 Solar Power Clamp To Banana Plug, Single, Insulated Test Lead 1000V (1kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Category | 2nd Connector Banana Plug, Single, Insulated |
Manufacturer Pomona Electronics | Contents 2 Leads, Black and Red |
Packaging Box | Voltage - Rated 1000V (1kV) |
Part Status Active | Current Rating (Amps) 20 A |
Configuration Banana to Banana | Temperature Range 41°F ~ 104°F (5°C ~ 40°C) |
1st Connector MC4 Solar Power Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥910.38000 | ¥910.38 |


