Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-12-4

DigiKey Part Number
P-12-4-ND
Manufacturer
Manufacturer Product Number
P-12-4
Description
TEST LEAD TIP PLG TO TIP PLG 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Yellow
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bag
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
3000VDC (3kV)
Configuration
Pin Tip to Pin Tip
Current Rating (Amps)
5 A
1st Connector
Tip Plug, Stackable
Temperature Range
131°F (55°C)
2nd Connector
Tip Plug, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 88
Unit Price: ¥109.58000
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 268
Unit Price: ¥109.58000
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 0
Unit Price: ¥119.94958
Alternate Length
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price: