Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Who is Pomona Electronics?

MDP-S-2

DigiKey Part Number
MDP-S-2-ND
Manufacturer
Manufacturer Product Number
MDP-S-2
Description
CONN DBL BAN PLG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Pomona Electronics
Features
Shorting Bar
Packaging
Bulk
Color
Red
Part Status
Active
Wire Gauge
18 AWG
Type
Banana Plug, Double, Stackable
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
50°C
Termination
Solderless
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74