Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP-4-3#

DigiKey Part Number
EMP-4-3#-ND
Manufacturer
Manufacturer Product Number
EMP-4-3#
Description
TEST LEAD TIP PLUG TO TIP PLG 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Orange
Product Attributes
Filter Similar Products
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Orange
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
3000VDC (3kV)
Configuration
Pin Tip to Pin Tip
Current Rating (Amps)
5 A
1st Connector
Tip Plug, Stackable
Temperature Range
131°F (55°C)
2nd Connector
Tip Plug, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 49
Unit Price: ¥107.65000
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 16
Unit Price: ¥100.29000
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price:
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price: ¥110.80083