Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3782-96-6#

DigiKey Part Number
EM3782-96-6#-ND
Manufacturer
Manufacturer Product Number
EM3782-96-6#
Description
TEST LEAD BANANA TO GRABBER 96"
Customer Reference
Detailed Description
96.0" (2438.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook
Manufacturer
Pomona Electronics
Cable Length
96.0" (2438.40mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Blue
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VDC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 96"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 96"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 341
Unit Price: ¥117.63000
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 70
Unit Price: ¥117.63000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 37
Unit Price: ¥117.63000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 108
Unit Price: ¥117.63000