Similar



EM3782-12-9# | |
|---|---|
DigiKey Part Number | 501-2037-ND |
Manufacturer | |
Manufacturer Product Number | EM3782-12-9# |
Description | TEST LEAD BANANA TO GRABBER 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC |
Category | 2nd Connector Mini Hook |
Manufacturer Pomona Electronics | Cable Length 12.0" (304.80mm) |
Series | Type Patch Cord |
Packaging Bulk | Contents 1 Lead, White |
Part Status Obsolete | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Multi-Stacking, Front and Vertical | Wire Gauge 20 AWG |
Configuration Banana to Grabber, Hook | Voltage - Rated 300VDC |
1st Connector Banana Plug, Single, Stackable | Current Rating (Amps) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM3782-24-9# | Pomona Electronics | 24 | 501-2040-ND | ¥114.51000 | Similar |










