24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Who is Pomona Electronics?

EM1166-24-3#

DigiKey Part Number
501-2512-ND
Manufacturer
Manufacturer Product Number
EM1166-24-3#
Description
TEST LEAD BANANA TO GATOR 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Orange
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
30VAC
Configuration
Banana to Alligator
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.23000¥91.23
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO GATOR 24"
In-Stock: 534
Unit Price: ¥80.14000
TEST LEAD BANANA TO GATOR 24"
In-Stock: 549
Unit Price: ¥80.14000
TEST LEAD BANANA TO GATOR 24"
In-Stock: 19
Unit Price: ¥114.51000
TEST LEAD BANANA TO GATOR 24"
In-Stock: 0
Unit Price: ¥91.23000
TEST LEAD BANANA TO GATOR 24"
In-Stock: 56
Unit Price: ¥105.77000