60.0" (1524.00mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Who is Pomona Electronics?

EM1126-60-2#

DigiKey Part Number
501-2552-ND
Manufacturer
Manufacturer Product Number
EM1126-60-2#
Description
TEST LEAD BANANA TO PIN TIP 60"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Tip Plug, Stackable Patch Cord 3000VDC (3kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multistacking Banana Plug, Front Stacking Pin Tip Plug
Voltage - Rated
3000VDC (3kV)
Configuration
Banana to Pin Tip
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Tip Plug, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.14000¥123.14
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO PIN TIP 60"
In-Stock: 73
Unit Price: ¥123.14000
Alternate Length
TEST LEAD BANANA TO PIN TIP 18"
In-Stock: 0
Unit Price: ¥75.83000
TEST LEAD BANANA TO PIN TIP 12"
In-Stock: 48
Unit Price: ¥105.77000
TEST LEAD BANANA TO PIN TIP 24"
In-Stock: 70
Unit Price: ¥105.77000
TEST LEAD BANANA TO PIN TIP 48"
In-Stock: 0
Unit Price: ¥114.87000