Similar



BNC-C-144 | |
|---|---|
DigiKey Part Number | BNC-C-144-ND |
Manufacturer | |
Manufacturer Product Number | BNC-C-144 |
Description | COAX CBL BNC TO BNC 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 144.0" (3.7m) 12.0' |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 144.0" (3.7m) 12.0' |
Part Status Obsolete | Cable Type RG-58C |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Operating Temperature 80°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2249-C-144 | Pomona Electronics | 292 | 501-1389-ND | ¥452.78000 | Similar |







