


B-8-3 | |
|---|---|
DigiKey Part Number | 501-1780-ND |
Manufacturer | |
Manufacturer Product Number | B-8-3 |
Description | TEST LEAD BANANA TO BANANA 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Category | Cable Length 8.0" (203.20mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Orange |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.70000 | ¥86.70 |












