4.0" (101.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.0" (101.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-4-9

DigiKey Part Number
501-2367-ND
Manufacturer
Manufacturer Product Number
B-4-9
Description
TEST LEAD BANANA TO BANANA 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, White
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.55000¥86.55
Alternate Color
TEST LEAD BANANA TO BANANA 4"
In-Stock: 3897
Unit Price: ¥80.68000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 38
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 3412
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 357
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 223
Unit Price: ¥86.55000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 282
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 29
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 322
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 519
Unit Price: ¥86.55000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 129
Unit Price: ¥90.54000