18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

B-18-7

DigiKey Part Number
501-2359-ND
Manufacturer
Manufacturer Product Number
B-18-7
Description
TEST LEAD BANANA TO BANANA 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Violet
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 18"
In-Stock: 756
Unit Price: ¥80.77000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 1157
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 18"
In-Stock: 70
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 173
Unit Price: ¥86.70000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 83
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 105
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 75
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 26
Unit Price: ¥86.70000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 35
Unit Price: ¥90.69000