Banana Plug, Stackable Connector Standard Banana Solderless Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Stackable Connector Standard Banana Solderless Blue
Pomona DIY Connectors | Digi-Key Daily
Who is Pomona Electronics?

73093-6

DigiKey Part Number
501-1917-ND
Manufacturer
Manufacturer Product Number
73093-6
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Sheathed, Retractable
Manufacturer
Pomona Electronics
Features
Push Button Tab
Packaging
Bulk
Color
Blue
Part Status
Active
Wire Gauge
18-22 AWG
Type
Banana Plug, Stackable
Contact Finish
Nickel
Gender
Male
Contact Material
Brass, Steel
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polyamide (PA), Nylon, Polyoxymethylene (POM), Polypropylene (PP)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solderless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.87000¥114.87
Manufacturers Standard Package