



73091-0 | |
|---|---|
DigiKey Part Number | 501-1905-ND |
Manufacturer | |
Manufacturer Product Number | 73091-0 |
Description | CONN BANANA PLUG SLDRLESS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Features Push Button Tab |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass, Steel |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyoxymethylene (POM), Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |


