


6721-0 | |
|---|---|
DigiKey Part Number | 501-1356-ND |
Manufacturer | |
Manufacturer Product Number | 6721-0 |
Description | CONN BANANA PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Lucel |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -10°C ~ 55°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.17000 | ¥75.17 |










