Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6356-60

DigiKey Part Number
6356-60-ND
Manufacturer
Manufacturer Product Number
6356-60
Description
TEST LEAD GATOR TO GATOR 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Obsolete
Voltage - Rated
150VDC
Configuration
Alligator to Alligator
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
122°F (50°C)
2nd Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 13
Unit Price: ¥845.69000
TEST LEAD GATOR TO GATOR 24"
In-Stock: 83
Unit Price: ¥845.69000
TEST LEAD GATOR TO GATOR 36"
In-Stock: 17
Unit Price: ¥845.69000
TEST LEAD GATOR TO GATOR 48"
In-Stock: 0
Unit Price: