48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Who is Pomona Electronics?

5519A

DigiKey Part Number
501-1004-ND
Manufacturer
Manufacturer Product Number
5519A
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC, DC (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000VAC, DC (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.69000¥268.69