Banana Plug Connector Miniature Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Miniature Solder Red
Who is Pomona Electronics?

5936-2

DigiKey Part Number
501-1318-ND
Manufacturer
Manufacturer Product Number
5936-2
Description
CONN BANANA PLUG MINI SLDR RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Miniature Solder Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pomona Electronics
Insulation
Non-Mating End Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Wire Gauge
18-22 AWG
Type
Banana Plug
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Miniature
Body Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
Manufacturers Standard Package