Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Who is Pomona Electronics?

5534

DigiKey Part Number
501-1817-ND
Manufacturer
Manufacturer Product Number
5534
Description
CORD ANTISTATIC GROUND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
3.18mm Snap Socket, Banana Plug
Manufacturer
Pomona Electronics
Cord Length
6' (1.83m)
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.99000¥338.99