Adapter Connector BNC Jack, Female Socket To Phono (RCA) Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector BNC Jack, Female Socket To Phono (RCA) Plug
5319
5319
Who is Pomona Electronics?

5319

DigiKey Part Number
501-1099-ND
Manufacturer
Manufacturer Product Number
5319
Description
ADAPT BNC JACK TO RCA PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector BNC Jack, Female Socket To Phono (RCA) Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Pomona Electronics
Convert From (Adapter End)
BNC Jack, Female Socket
Series
Convert To (Adapter End)
Phono (RCA) Plug
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-P5319Mueller Electric Co1314-1671-ND¥50.98000Direct
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.14000¥123.14