5.5" (139.70mm) BNC, Female Socket (Jack) To SMD Pincer (2) Test Lead 150VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5" (139.70mm) BNC, Female Socket (Jack) To SMD Pincer (2) Test Lead 150VAC
Who is Pomona Electronics?

5305

DigiKey Part Number
501-1504-ND
Manufacturer
Manufacturer Product Number
5305
Description
TEST LEAD BNC TO GRAB HOOK 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5" (139.70mm) BNC, Female Socket (Jack) To SMD Pincer (2) Test Lead 150VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMD Pincer (2)
Manufacturer
Pomona Electronics
Cable Length
5.5" (139.70mm)
Series
Wire Gauge
22 AWG
Packaging
Bulk
Voltage - Rated
150VAC
Part Status
Active
Temperature Range
131°F (55°C)
Configuration
BNC to Grabber, Hook
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Female Socket (Jack)
Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.50000¥268.50