Box Metal, Aluminum Unpainted Cover Included 6.000" L x 3.000" W (152.40mm x 76.20mm) X 1.670" (42.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 6.000" L x 3.000" W (152.40mm x 76.20mm) X 1.670" (42.42mm)
5203
5203
Who is Pomona Electronics?

5203

DigiKey Part Number
501-2128-ND
Manufacturer
Manufacturer Product Number
5203
Description
BOX ALUM UNPAINTED 6"L X 3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 6.000" L x 3.000" W (152.40mm x 76.20mm) X 1.670" (42.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.670" (42.42mm)
Mfr
Area (L x W)
18.0in² (116cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Unpainted
Container Type
Box
Features
Card Guides, EMI Shielded
Size / Dimension
6.000" L x 3.000" W (152.40mm x 76.20mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥593.08000¥593.08
Alternate Color
BOX ALUM BLUE 6"L X 3"W
In-Stock: 32
Unit Price: ¥573.95000