Banana Plug, Double, Shorting Connector Standard Banana Solder Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Double, Shorting Connector Standard Banana Solder Clear
Who is Pomona Electronics?

5145

DigiKey Part Number
501-1480-ND
Manufacturer
Manufacturer Product Number
5145
Description
CONN DBL BANANA PLUG SLDR CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Shorting Connector Standard Banana Solder Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Pomona Electronics
Insulation
Non-Mating End Insulated
Packaging
Bulk
Color
Clear
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug, Double, Shorting
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polypropylene (PP)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.26000¥124.26