Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 36.00" (914.40mm)
Who is Pomona Electronics?

5054-36

DigiKey Part Number
501-2080-ND
Manufacturer
Manufacturer Product Number
5054-36
Description
COAX CBL BNC TRI TO BNC TRI 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-58A
Style
BNC 2 Lug Triax to BNC 2 Lug Triax
Overall Impedance
50 Ohms
1st Connector
Triax Plug
Color
Yellow
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
Triax Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,521.89000¥1,521.89
Manufacturers Standard Package
Alternate Length
COAX CBL BNC TRI TO BNC TRI 5'
In-Stock: 15
Unit Price: ¥1,647.23000