Banana Plug Connector Crimp or Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Crimp or Solder Red
Who is Pomona Electronics?

4933-2

DigiKey Part Number
501-1592-ND
Manufacturer
Manufacturer Product Number
4933-2
Description
CONN BANANA PLUG RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Crimp or Solder Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Sheathed
Manufacturer
Pomona Electronics
Color
Red
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Operating Temperature
80°C
Termination
Crimp or Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.95000¥67.95