12.0" (304.80mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000VAC (1kV)
Who is Pomona Electronics?

4911A-12-0

DigiKey Part Number
501-2205-ND
Manufacturer
Manufacturer Product Number
4911A-12-0
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V, IEC 1010
1st Connector
Banana Plug, Single, Sheathed - Retractable
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.38000¥204.38
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 10
Unit Price: ¥219.40000
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 62
Unit Price: ¥204.38000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 201
Unit Price: ¥204.38000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 76
Unit Price: ¥213.68000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 137
Unit Price: ¥232.26000
TEST LEAD BANANA TO BANANA 120"
In-Stock: 438
Unit Price: ¥223.21000