Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4741-24-9

DigiKey Part Number
4741-24-9-ND
Manufacturer
Manufacturer Product Number
4741-24-9
Description
TEST LEAD SOCKET TO SOCKET 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, White
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, White
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
22 AWG
Configuration
Socket to Socket
Voltage - Rated
45VAC
1st Connector
Socket, Square, 0.025" (0.64mm)
Current Rating (Amps)
3 A
2nd Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
122°F (50°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 0
Unit Price:
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 1
Unit Price: ¥66.36000