4723-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1,658
Unit Price: ¥103.97000
Datasheet

Similar


Pomona Electronics
In Stock: 954
Unit Price: ¥103.97000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4723-6

DigiKey Part Number
4723-6-ND
Manufacturer
Manufacturer Product Number
4723-6
Description
MINIGRABBER BLUE BANANA
Customer Reference
Detailed Description
Blue Mini Banana, Female Socket (Jack) Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
Pomona Electronics
Length
3.090" (78.49mm)
Series
Temperature Range
216°F (102°C) Max
Part Status
Obsolete
Termination
Banana, Female Socket (Jack)
Type
Mini
Color
Blue
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4723-0Pomona Electronics1,658501-1097-ND¥103.97000Similar
4723-2Pomona Electronics954501-1098-ND¥103.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes