Adapter Connector Socket, 0.030" Dia To Banana Jack Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Socket, 0.030" Dia To Banana Jack Red
4690-2
4690-2
Who is Pomona Electronics?

4690-2

DigiKey Part Number
501-1401-ND
Manufacturer
Manufacturer Product Number
4690-2
Description
ADAPT SCKT 0.030" TO BAN JCK RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Socket, 0.030" Dia To Banana Jack Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Socket, 0.030" Dia
Manufacturer
Pomona Electronics
Convert To (Adapter End)
Banana Jack
Packaging
Bulk
Color
Red
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99