30.0" (762.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 150VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.0" (762.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 150VAC
Who is Pomona Electronics?

4531-C-30

DigiKey Part Number
4531-C-30-ND
Manufacturer
Manufacturer Product Number
4531-C-30
Description
TEST LEAD BNC TO GATOR 30"
Customer Reference
Detailed Description
30.0" (762.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 150VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
30.0" (762.00mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58C/U
Packaging
Bulk
Voltage - Rated
150VAC
Part Status
Obsolete
Temperature Range
122°F (50°C)
Configuration
BNC to Alligator
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black Cable, Black and Red Leads
2nd Connector
Alligator Clip, Insulated (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BNC TO GATOR 18"
In-Stock: 40
Unit Price: ¥313.26000
TEST LEAD BNC TO GATOR 24"
In-Stock: 37
Unit Price: ¥313.26000
TEST LEAD BNC TO GATOR 36"
In-Stock: 67
Unit Price: ¥337.15000
TEST LEAD BNC TO GATOR 48"
In-Stock: 76
Unit Price: ¥356.42000
TEST LEAD BNC TO GATOR 60"
In-Stock: 199
Unit Price: ¥331.17000