


4391-50 | |
|---|---|
DigiKey Part Number | 501-1626-ND |
Manufacturer | |
Manufacturer Product Number | 4391-50 |
Description | RF ATTENUATOR 50OHM BNC MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 500 MHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 500 MHz |
Manufacturer Pomona Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥777.82000 | ¥777.82 |




